ECC55DTAI

Heilind Number:SULECC55DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DTAI

Detailed Description

The ECC55DTAI is a high-quality board-to-board PCB connector designed for reliable power and data transmission in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows of 110 female contacts, this connector ensures efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent performance even in harsh operating conditions, with an impressive voltage rating of 700 VAC. The gold-plated contacts guarantee optimal signal conductivity, while the matte tin termination plating ensures secure attachment to the PCB. Its right-angle orientation and threaded mount type make it easy to install and suitable for various applications. With a tail length of 2.54mm (.1 in) and a compact connector height of 15.49mm (.61 in), the ECC55DTAI is a space-saving solution for your connectivity needs. Operating reliably in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Trust in the ECC55DTAI for efficient and durable board-to-board connections.