ECC55DTAN

Heilind Number:SULECC55DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTAN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTAN

Detailed Description

Introducing the ECC55DTAN, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic devices. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows, 110 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The female gender and right-angle orientation make it suitable for various PCB layouts. Constructed with durable PBT and Phosphor Bronze materials, with gold-plated contacts for enhanced conductivity, this connector guarantees long-term durability. Its thru-hole termination method and matte tin plating facilitate easy and secure installation. Operating in a wide temperature range from -65°C to 125°C, the ECC55DTAN is perfect for demanding industrial applications. With its compact size (15.49mm height, 9.4mm width), it saves space while delivering high performance. Trust the ECC55DTAN for seamless board-to-board connections in your electronic designs.