| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DTAS-S189 |
ECC55DTAS-S189
| Heilind Number: | SULECC55DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DTASS189, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it offers high power transmission capabilities. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Through-hole termination with gold-plated phosphor bronze contacts guarantees excellent signal integrity. With a pitch of 2.54mm and 110 positions, it enables dense PCB layouts. The right-angle orientation and loop bellow contact type further enhance its functionality. Meeting stringent standards, this connector is ideal for use in industrial and commercial electronics.

