ECC55DTAS

Heilind Number:SULECC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTAS

Detailed Description

Introducing the ECC55DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector offers efficient connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and reliability. The gold-plated contacts provide optimal signal transmission, while the matte tin termination offers excellent solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The loop bellow contact type and side-hole mount design make it easy to install. With 110 positions and 2.54mm pitch, it allows for high-density connections. Trust the ECC55DTAS for secure and efficient board-to-board connections in your electronic systems.