ECC55DTAT-S189

Heilind Number:SULECC55DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTAT-S189

Detailed Description

SKU ECC55DTAT-S189 boasts high-quality construction with PBT and Phosphor Bronze materials ensuring durability and reliability. This female connector features two rows for enhanced connectivity, with a threaded mount type and thru-hole termination method for secure attachment. The Phosphor Bronze contacts are plated with gold, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The loop bellow contact type and right-angle orientation provide efficient signal transmission. With 110 positions and a tail length of 2.54mm, it accommodates complex connections. Operating in a wide temperature range from -65 to 125°C, this connector is resilient in harsh environments. Measuring .61in in height and 9.4mm in width, it fits compactly on PCBs. The termination plating with Matte Tin ensures longevity. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for industrial use. (Character count: 849)