ECC55DTAT

Heilind Number:SULECC55DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTAT

Detailed Description

The ECC55DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 110 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation allow for efficient and space-saving PCB connections. With a termination method of thru-hole and termination plating in matte tin, this connector ensures easy and secure installation. Its wide operating temperature range of -65 to 125°C makes it suitable for use in harsh environments. Overall, the ECC55DTAT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.