| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DTBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DTBD |
ECC55DTBD
| Heilind Number: | SULECC55DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 110 positions, ensuring secure and efficient connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent requirements for power transmission. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. The matte tin termination plating ensures stable connections over time. Perfect for aerospace, defense, and industrial electronics, the ECC55DTBD is a dependable choice for your connectivity needs.

