ECC55DTBH

Heilind Number:SULECC55DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTBH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTBH

Detailed Description

Featuring durable construction with PBT and Phosphor Bronze materials, the ECC55DTBH connector is designed for high-performance board-to-board connections. With a 3A amperage rating and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission in demanding environments. Its two rows of contacts, terminated through holes with gold-plated Phosphor Bronze for optimal conductivity, offer a secure and efficient connection. The right-angle orientation and loop bellow contact type allow for space-saving installation without compromising on performance. With 110 positions and a pitch of 2.54mm, this connector provides ample connectivity options for various applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees stable performance even in extreme conditions. The ECC55DTBH is ideal for use in hi-rel environments requiring dependable PCB connectivity.