ECC55DTBI

Heilind Number:SULECC55DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTBI

Detailed Description

Introducing the ECC55DTBI, a high-performance board-to-board PCB connector engineered for reliable power and signal transmission. Crafted with precision, this connector features a female gender, two rows for enhanced connectivity, and a threaded mount type for secure installation. The termination method of choice is thru-hole, ensuring stable contact points. The use of premium materials like PBT and phosphor bronze, along with gold-plated contacts, guarantees optimal conductivity and durability. Operating at amperages up to 3A and voltages of 700VAC, it's suitable for a wide range of applications. With 110 positions and a loop bellow contact type, it offers versatility in connection. Designed for demanding environments, it boasts an operating temperature range of -65 to 125°C and matte tin termination plating. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. The ECC55DTBI is the perfect solution for high-reliability PCB interconnections.