| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DTBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DTBT-S189 |
ECC55DTBT-S189
| Heilind Number: | SULECC55DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC55DTBTS189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power handling capabilities. The right-angle orientation and threaded mount type make it easy to install securely on PCBs. With 110 positions arranged in 2 rows at a pitch of 2.54mm, it provides ample connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for use in a wide range of industrial settings. Trust the ECC55DTBTS189 for robust and efficient board-to-board connections in your electronic designs.

