| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DTBT |
ECC55DTBT
| Heilind Number: | SULECC55DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DTBT |
| ECAD Model: |
Specifications
Detailed Description
The ECC55DTBT connector offers reliable board-to-board and card edge connectivity with its female, right-angled orientation. Featuring two rows of 110 gold-plated phosphor bronze contacts, it ensures efficient signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and a termination method of thru hole, it guarantees secure mounting on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The matte tin termination plating enhances durability. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Trusted for its high-quality construction, it's a dependable choice for demanding electronic systems.

