ECC55DTKD-S288

Heilind Number:SULECC55DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DTKD-S288

Detailed Description

Experience reliable and high-performance connectivity with our ECC55DTKDS288 Board To Board PCB Connector. Designed for demanding applications, this female connector features two rows, accommodating a total of 110 positions with a pitch of 2.54mm (.1 in). Its termination method through Card Extender ensures secure and efficient connections. The contact material is made of Phosphor Bronze with Gold plating, offering excellent conductivity and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees stable power transmission. With a temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a sleek straddle orientation and loop bellow contact type, provides optimal performance. Its compact dimensions, measuring .61 inches in height and 9.4mm in width (.37 in), make it space-efficient. The tail length of .175 inches (4.45mm) allows for easy installation. Featuring termination plating with Matte Tin, it ensures durability. Perfect for industrial and electronic applications, this ECC55DTKDS288 connector is a dependable choice for your connectivity needs.