ECC55DTKD

Heilind Number:SULECC55DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTKD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTKD

Detailed Description

Introducing the ECC55DTKD Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electronic connections. This female connector, with two rows and 110 positions, features PBT and Phosphor Bronze construction, ensuring durability and optimal conductivity. The termination method of Thru Hole with a clearance hole mount type offers easy installation. Contacts plated with gold provide excellent signal transmission while maintaining integrity over time. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for various applications. Its loop bellow contact type and straight orientation further enhance connectivity. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in diverse environments. The ECC55DTKD is meticulously engineered for performance and longevity in demanding electronic systems, making it a vital component in your setup.