| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DTKH-S288 |
ECC55DTKH-S288
| Heilind Number: | SULECC55DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, featuring a Loop Bellow contact type, offers reliable connectivity with an amperage of 3A and voltage rating of 700VAC. Designed for PCB applications, this two-row connector with a pitch of 2.54mm and 110 positions ensures efficient signal transmission. Its Clearance Hole mount type and Card Extender termination method facilitate easy installation. Crafted with Phosphor Bronze contacts plated in gold and termination plated with Matte Tin, this connector guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. Straddle orientation, .61in height, and 9.4mm width make it suitable for various board-to-board connections, meeting high reliability standards. Upgrade your electronic assemblies with the ECC55DTKHS288 connector.

