ECC55DTKI

Heilind Number:SULECC55DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTKI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTKI

Detailed Description

Introducing the ECC55DTKI, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in tough environments. Rated for 3A and 700VAC, it offers robust power transmission capabilities. The two-row, straight orientation design with threaded mounting and thru-hole termination method guarantees secure and stable installation on PCBs. Its gold-plated phosphor bronze contacts provide excellent conductivity and durability. With 110 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. The ECC55DTKI is a top choice for professionals seeking high-quality connectors for mission-critical systems.