ECC55DTKN-S288

Heilind Number:SULECC55DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTKN-S288

Detailed Description

Featuring PBT and Phosphor Bronze construction, the ECC55DTKNS288 is a high-performance board-to-board connector designed for demanding applications. With a female gender and two rows of contacts, it offers a secure and reliable connection. Operating at an amperage of 3A and a voltage of 700VAC, it ensures efficient power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. Its Loop Bellow contact type and Straddle orientation further enhance its durability. With 110 positions and Card Extender termination method, it facilitates seamless PCB connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Whether in aerospace, telecommunications, or industrial applications, the ECC55DTKNS288 stands out as a reliable connectivity solution.