ECC55DTKN

Heilind Number:SULECC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DTKN

Detailed Description

Introducing the ECC55DTKN, a high-performance board-to-board PCB connector designed for optimal power transfer in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. Operating at 700VAC and 3A, it offers efficient power transmission while maintaining signal integrity. The gold-plated contacts guarantee low contact resistance, while the loop bellow contact type enhances durability. With 110 positions spread across 2 rows and a 2.54mm pitch, it allows for versatile connectivity options. Suitable for demanding environments, it has an operating temperature range of -65 to 125°C. The termination method through-hole and matte tin plating ensure secure and lasting attachment to the PCB. Compact yet sturdy, with dimensions of 15.49mm height and 9.4mm width, the ECC55DTKN is an essential component for high-speed data transmission and power distribution in various electronic applications.