ECC55DTKS

Heilind Number:SULECC55DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTKS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTKS

Detailed Description

Introducing the ECC55DTKS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating up to 110 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and optimal conductivity. The contact plating of gold and termination plating of matte tin enhance signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. With a straight orientation and side hole mount type, installation is effortless. The ECC55DTKS is ideal for applications requiring a robust and efficient interconnect solution, even in harsh environments, thanks to its wide operating temperature range of -65 to 125°C. Elevate your PCB designs with this top-of-the-line connector.