ECC55DTMD

Heilind Number:SULECC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTMD

Detailed Description

The ECC55DTMD connector is a high-performance component designed for board-to-board PCB connections. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable conductivity in demanding environments. With a 3A current rating and a 700VAC voltage capability, it guarantees efficient power transmission. Its female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. The Thru Hole termination method with gold-plated Phosphor Bronze contacts ensures secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for both standard and harsh operating conditions. The connector's compact size, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB integration. With 110 positions and a loop bellow contact type, it offers ample connectivity options. The Matte Tin termination plating adds further durability to the connector. Overall, the ECC55DTMD is a dependable solution for high-reliability board-to-board connections in various electronic applications.