ECC55DTMH-S189

Heilind Number:SULECC55DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTMH-S189

Detailed Description

The ECC55DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 110 gold-plated contact loops provide secure mating and low contact resistance. The right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance in extreme conditions. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the ECC55DTMHS189 is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting durability. Elevate your connectivity solutions with this top-of-the-line connector.