ECC55DTMI-S189

Heilind Number:SULECC55DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTMI-S189

Detailed Description

The ECC55DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 110 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mounting offer secure connections, while the thru-hole termination method facilitates easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environmental conditions. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures further durability. Whether in aerospace, defense, or industrial settings, the ECC55DTMIS189 connector delivers high reliability, meeting the requirements of even the most stringent standards.