| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DTMI |
ECC55DTMI
| Heilind Number: | SULECC55DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The threaded, right-angle mount type with thru-hole termination method offers secure and convenient installation. Its 110 positions, arranged in two rows with a pitch of 2.54mm, provide ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industries. Trust the ECC55DTMI for high-reliability connections in your electronic systems.

