ECC55DTMN-S189

Heilind Number:SULECC55DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTMN-S189

Detailed Description

Introducing the ECC55DTMNS189, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows, accommodating a total of 110 positions with a pitch of 2.54mm (.1 in) for precise connectivity. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliable operation even in harsh environments, with a wide operating temperature range of -65 to 125°C. Its Gold-plated Phosphor Bronze contacts ensure optimal signal transmission, rated for up to 700VAC and 3A. The right-angle orientation and no mounting required make installation convenient. With a tail length of .25 inches (6.35mm) and a compact connector height of .61 inches (15.49mm), it offers space-saving solutions without compromising on performance. Trust the ECC55DTMNS189 for seamless and efficient board-to-board connections in your electronic designs.