ECC55DTMN

Heilind Number:SULECC55DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTMN

Detailed Description

The ECC55DTMN is a high-performance female PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable conductivity and durability. With a pitch of 2.54mm and 110 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for industrial and commercial use. The loop bellow contact type enhances signal integrity, while the matte tin termination plating provides excellent solderability. Measuring just .61 inches in height and 9.4mm in width, it's compact yet robust. Whether used in telecommunications, aerospace, or other hi-rel environments, the ECC55DTMN ensures secure and efficient board-to-board connections.