ECC55DTMS-S189

Heilind Number:SULECC55DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTMS-S189

Detailed Description

Introducing the ECC55DTMSS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 110 positions, ensuring ample connectivity for intricate circuitry. Built with PBT and phosphor bronze materials and boasting gold contact plating, it guarantees excellent conductivity and durability. The contact type, loop bellow, and termination method, thru-hole, provide secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and side hole mount type offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent environmental requirements. Additionally, the matte tin termination plating ensures reliable performance over time. The ECC55DTMSS189 is a top choice for engineers seeking a high-reliability connector for their designs.