ECC55DTMS

Heilind Number:SULECC55DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DTMS

Detailed Description

ECC55DTMS is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable performance even in harsh environments. With a rated amperage of 3A and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type make it easy to integrate into circuit boards, offering flexibility in design. Its 110 positions spread across 2 rows provide ample connectivity options. The Thru-Hole termination method with Matte Tin plating guarantees secure and durable connections. With an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of industrial applications. The ECC55DTMS is a dependable solution for your connectivity needs, meeting the highest standards of performance and reliability.