| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DTMT-S189 |
ECC55DTMT-S189
| Heilind Number: | SULECC55DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DTMTS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The loop bellow contact type and right-angle orientation offer secure and space-saving connections. With 110 positions and a 2.54mm pitch, it allows for high-density PCB layouts. The threaded mount and thru-hole termination make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the ECC55DTMTS189 for robust and dependable board-to-board connectivity.

