ECC55DTMT

Heilind Number:SULECC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DTMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DTMT

Detailed Description

Introducing the ECC55DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, female design with threaded mount type and thru-hole termination method guarantees secure attachment to PCBs. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. Gold-plated Phosphor Bronze contacts with a loop bellow design ensure low contact resistance and optimal signal integrity. With 110 positions and a pitch of 2.54mm, it enables high-density PCB layouts. The right-angle orientation and .25-inch tail length provide flexibility in installation. Matte Tin termination plating enhances solderability. Meeting a wide operating temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact dimensions, with a height of .61 inches and width of 9.4mm, make it ideal for space-constrained designs. The ECC55DTMT is certified for performance and durability, offering a reliable solution for your connectivity needs.