ECC60DCAD-S189

Heilind Number:SULECC60DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCAD-S189

Detailed Description

The ECC60DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 120 positions, offering ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts guarantee excellent conductivity and resistance to corrosion. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height allow for space-saving PCB layouts. With matte tin termination plating, it ensures long-term reliability. Perfect for aerospace, defense, and other hi-rel applications, the ECC60DCADS189 is a top choice for engineers seeking premium connectivity solutions.