ECC60DCAD

Heilind Number:SULECC60DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCAD

Detailed Description

Introducing the ECC60DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it is suitable for use in various electronic systems. The clearance hole mount type and thru-hole termination method make installation easy and secure. Each contact is plated with gold for optimal conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and hairpin contact type allow for efficient space-saving layouts. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the ECC60DCAD ensures high reliability and performance. Elevate your electronic designs with this exceptional connector.