ECC60DCAH-S189

Heilind Number:SULECC60DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCAH-S189

Detailed Description

Introducing SKU ECC60DCAH-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a female gender and two rows, this connector features a clearance hole mount type and a reliable thru-hole termination method. Constructed with durable PBT and featuring contact materials of phosphor bronze with gold plating, it ensures excellent conductivity. Each of the 120 hairpin contact types is engineered for precision, offering a pitch of 2.54mm (.1 in) and a maximum voltage of 700 VAC. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it versatile for various applications. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees performance in demanding environments. With termination plating of matte tin, this connector ensures long-lasting durability, making it an essential component in electronic assemblies.