ECC60DCAH

Heilind Number:SULECC60DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCAH

Detailed Description

The ECC60DCAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers secure connections in tight spaces. Featuring a female gender and right-angle orientation, it ensures easy installation. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. The termination method is through-hole with matte tin plating, providing reliable solder connections. With 120 positions and a tail length of 2.54mm, it offers ample connectivity options. The ECC60DCAH is a versatile and high-reliability connector, perfect for aerospace, defense, and industrial applications.