ECC60DCAI-S189

Heilind Number:SULECC60DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCAI-S189

Detailed Description

Introducing the ECC60DCAI-S189, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures optimal signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections, while the gold-plated phosphor bronze contacts guarantee low contact resistance. With two rows and 120 positions, this connector provides ample connectivity options, all with a 2.54mm pitch. Its hairpin contact type and right-angle orientation make it ideal for space-constrained layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a matte tin termination plating, the ECC60DCAIS189 connector ensures long-term performance and durability. Whether used in aerospace, telecommunications, or industrial applications, this connector is the perfect choice for high-reliability connectivity.