ECC60DCAI

Heilind Number:SULECC60DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCAI

Detailed Description

This high-quality PCB connector, featuring a sleek right-angle orientation, is designed for efficient and reliable board-to-board connections in electronic devices. With a durable construction of PBT and Phosphor Bronze, it guarantees longevity even in demanding environments. The gold-plated contacts ensure optimal conductivity, while the threaded mount type and thru-hole termination method provide secure installation. Boasting a 2.54mm pitch and accommodating 120 positions across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for use in a wide range of applications. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it suitable for space-constrained designs. Compliant with industry standards for quality and performance, this ECC60DCAI connector is a must-have component for any electronics project.