ECC60DCAN-S189

Heilind Number:SULECC60DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCAN-S189

Detailed Description

Introducing the ECC60DCANS189, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a gender of female and two rows for increased versatility, this component features a durable construction of PBT and phosphor bronze with gold contact plating, ensuring optimal conductivity and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets demanding power requirements with ease. The right-angle orientation and thru-hole termination method make installation convenient, while the hairpin contact type guarantees secure connections. With 120 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Its robust design, with an operating temperature range of -65 to 125°C and matte tin termination plating, makes it suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust the ECC60DCANS189 for seamless and durable board-to-board connections in your projects.