ECC60DCAN

Heilind Number:SULECC60DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCAN

Detailed Description

Introducing the ECC60DCAN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring PBT and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The female, right-angle orientation with two rows and 120 positions offers versatility in connectivity. Gold-plated hairpin contacts and matte tin termination provide excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC60DCAN is ideal for use in demanding environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is well-suited for space-constrained applications. Trust in the ECC60DCAN for seamless and secure board-to-board connections in your electronic designs.