| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DCAS-S189 |
ECC60DCAS-S189
| Heilind Number: | SULECC60DCAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DCASS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two-row, 120-position layout with hairpin contacts offers efficient signal transfer, while the right-angle orientation and side hole mount type allow for versatile installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive electronics. Trust the ECC60DCASS189 for secure and high-speed connections in your PCB designs.

