ECC60DCAS

Heilind Number:SULECC60DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCAS

Detailed Description

Introducing the ECC60DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 120 female contacts, with a pitch of 2.54mm, allow for efficient signal transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating ensures secure soldering. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its right-angle orientation and side-hole mount type make installation easy, while the hairpin contact type guarantees stable connections. Measuring .61 inches in height and 9.4mm in width, the ECC60DCAS is compact yet sturdy. Ideal for applications where reliability is paramount, such as aerospace or telecommunications, this connector is a trusted choice for engineers seeking top-quality interconnect solutions.