ECC60DCAT-S189

Heilind Number:SULECC60DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCAT-S189

Detailed Description

The ECC60DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts, it offers a total of 120 positions for secure mating. The threaded mounting and through-hole termination method guarantee robust attachment to the PCB. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Trust the ECC60DCATS189 for high-reliability connections in your electronic systems.