ECC60DCAT

Heilind Number:SULECC60DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCAT

Detailed Description

Introducing the ECC60DCAT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the requirements of industrial and commercial systems. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB assembly setups. Its 120 positions and 2.54mm pitch offer ample connectivity options, while the gold-plated contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, the ECC60DCAT is suitable for aerospace, defense, and automotive applications. Trust in its quality, as the connector complies with stringent industry standards. Upgrade your PCB connections with the ECC60DCAT for superior performance and durability.