ECC60DCBH-S189

Heilind Number:SULECC60DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCBH-S189

Detailed Description

Introducing the ECC60DCBHS189 Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. With a gender specification of Female and featuring two rows for enhanced versatility, this connector is ideal for various applications. Constructed with PBT & Phosphor Bronze materials and gold-plated contacts, it ensures durability and excellent conductivity. The Hairpin contact type and Right Angle orientation further optimize signal transmission. Meeting stringent standards, it offers a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, making it suitable for demanding environments. With 120 positions and a 2.54mm pitch, it allows for secure and precise connections. Its Clearance Hole mount type and Thru Hole termination method facilitate easy installation. The Matte Tin termination plating enhances solderability and RoHS compliance. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust the ECC60DCBHS189 for seamless board-to-board connectivity in your PCB designs.