ECC60DCBH

Heilind Number:SULECC60DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCBH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCBH

Detailed Description

The ECC60DCBH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 120 positions, this connector offers reliable connectivity in tight spaces. Its clearance hole mount type and right-angle orientation make it easy to install and ideal for space-constrained PCB layouts. The contact material of phosphor bronze with gold plating ensures excellent signal transmission and durability, while the hairpin contact type provides secure mating. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating guarantees a reliable connection over time. Overall, the ECC60DCBH is a top choice for engineers seeking a high-quality and robust board-to-board connector solution.