ECC60DCBI-S189

Heilind Number:SULECC60DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCBI-S189

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board To Board PCB Connector, ECC60DCBI-S189. Designed for high-performance applications, this connector boasts a current rating of 3 A and a voltage resistance of 700 VAC, ensuring reliable power transmission. With two rows of 120 hairpin contacts plated in gold, it guarantees optimal conductivity. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. Featuring a compact right-angle orientation and a tail length of 4.57 mm, it's ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. With a connector height of 15.49 mm and width of 9.4 mm, it's compatible with various board designs. Trust in the ECC60DCBIS189 for seamless and long-lasting connectivity in your electronic systems.