ECC60DCBN

Heilind Number:SULECC60DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCBN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCBN

Detailed Description

Introducing the ECC60DCBN, a female board-to-board PCB connector designed for high-reliability applications. This two-row connector features a pitch of 2.54mm, accommodating 120 positions with a current rating of 3A and a voltage resistance of 700VAC. Constructed with durable PBT and phosphor bronze materials, it ensures robust performance in a wide operating temperature range from -65 to 125°C. The right-angle orientation and hairpin contact type facilitate secure and efficient connections. With gold-plated contacts and matte tin termination, signal integrity is maintained while minimizing signal loss. The ECC60DCBN's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ECC60DCBN for reliable and high-performance board-to-board connectivity in your electronic designs.