ECC60DCBS-S189

Heilind Number:SULECC60DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCBS-S189

Detailed Description

Introducing the ECC60DCBSS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows of hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it supports high-speed data transfer while meeting stringent safety standards. The right-angle orientation and side-hole mount type offer versatile installation options, while the Thru Hole termination method guarantees secure soldering. With 120 positions and a tail length of 4.57mm, this connector accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh environment applications. The ECC60DCBSS189, part of our comprehensive connector lineup, delivers exceptional quality and performance for your connectivity needs.