ECC60DCBT-S189

Heilind Number:SULECC60DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCBT-S189

Detailed Description

The ECC60DCBT-S189 connector boasts a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows for efficient connectivity. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this Hairpin contact type connector with right-angle orientation accommodates 120 positions. With a tail length of 4.57mm, it is suitable for various board-to-board and card edge connection applications. The matte tin termination plating enhances durability. The ECC60DCBTS189 is a high-quality, high-performance component essential for your electronic systems.