| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DCCD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DCCD |
ECC60DCCD
| Heilind Number: | SULECC60DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DCCD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT & Phosphor Bronze construction with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 120 positions, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. Operating range of -65 to 125°C and voltage rating of 700 VAC make it suitable for a wide range of applications. With its hairpin contact type and thru-hole termination method, it guarantees secure and stable connections. The ECC60DCCD is a top choice for industries requiring high-reliability connectors for their PCB assemblies.

