ECC60DCCH

Heilind Number:SULECC60DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCCH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCCH

Detailed Description

The ECC60DCCH connector, featuring a robust construction of PBT and Phosphor Bronze, is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and 120 positions, offers ample connectivity options. The clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. Contact material of Phosphor Bronze with gold plating ensures excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and hairpin contact type optimize space utilization. With a compact size, measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating enhances durability. From board-to-board and card edge connections to general PCB applications, the ECC60DCCH is a versatile solution for various industries.