ECC60DCCN-S189

Heilind Number:SULECC60DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCCN-S189

Detailed Description

Introducing the ECC60DCCNS189 PCB connector, designed for high-performance electronic applications. This female connector features two rows with 120 positions, ensuring ample connectivity. Its durable construction includes PBT and Phosphor Bronze materials, with gold-plated contacts for optimal signal transmission. The hairpin contact type and right-angle orientation offer efficient PCB mating. With a 3A current rating and 700VAC voltage capacity, it's suitable for various power and signal requirements. The termination method is through-hole, with matte tin plating for secure soldering. Operating in temperatures ranging from -65 to 125°C, this connector guarantees reliability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for board-to-board or card-edge connections, the ECC60DCCNS189 is a dependable choice for demanding electronic systems.