ECC60DCCS-S189

Heilind Number:SULECC60DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCCS-S189

Detailed Description

Introducing the ECC60DCCSS189, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic devices. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, side hole mount type, and thru-hole termination method make it easy to integrate into circuit boards. The gold-plated contact pins guarantee excellent conductivity, while the Hairpin design and right-angle orientation optimize signal transmission. With 120 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and a width of 9.4mm, ensures space-efficient installation. Trust the ECC60DCCSS189 for efficient and durable board-to-board connections.